Part Details for 65846-008LF by Amphenol Communications Solutions
Overview of 65846-008LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65846-008LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K6279
|
Newark | Wire-Board Connector Receptacle 18 Position, 2.54Mm, Product Range:Fci Mini-Pv 65846, Gender:Receptacle, No. Of Positions:18Positions, Pitch Spacing:2.54Mm, For Use With:Fci Mini-Pv 65846 Series Contacts, Contact Termination:Crimp Rohs Compliant: Yes |Amphenol Communications Solutions 65846-008LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 624 |
|
$1.1200 | Buy Now |
DISTI #
609-3536-ND
|
DigiKey | CONN RCPT HSG 18POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bag |
340 In Stock |
|
$1.6278 / $3.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant |
636 In Stock |
|
$1.5100 / $2.1900 | Buy Now |
|
Master Electronics | Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant |
636 In Stock |
|
$1.5100 / $2.1900 | Buy Now |
Part Details for 65846-008LF
65846-008LF CAD Models
65846-008LF Part Data Attributes
|
65846-008LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65846-008LF
Amphenol Communications Solutions
PV® Wire-to-Board Connector System, Mini Latching, Double Row, 18 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.545 inch | |
Body Length | 0.894 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHELYNENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 65846-008LF
This table gives cross-reference parts and alternative options found for 65846-008LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65846-008LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65352-028LF | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 65846-008LF vs 65352-028LF |
51110-1850 | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, | Molex | 65846-008LF vs 51110-1850 |
66415-065LF | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 65846-008LF vs 66415-065LF |
66415-028LF | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 65846-008LF vs 66415-028LF |
65486-018LF | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 65846-008LF vs 65486-018LF |
65486-018 | Board Connector, 18 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | Amphenol FCi | 65846-008LF vs 65486-018 |