Part Details for 65_MMPX-50-0-1/111_NE by HUBER+SUHNER
Overview of 65_MMPX-50-0-1/111_NE by HUBER+SUHNER
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 65_MMPX-50-0-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-65_MMPX-50-0-1/111_NE-ND
|
DigiKey | 65_MMPX-50-0-1/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
19 In Stock |
|
$276.7650 / $298.6700 | Buy Now |
DISTI #
455-65MMPX5001111NE
|
Mouser Electronics | RF Terminators RoHS: Compliant | 61 |
|
$247.7200 / $277.2700 | Buy Now |
|
Onlinecomponents.com | Coaxial Termination, 50 Ohm, MMPX, plug (male) |
10 In Stock |
|
$247.1300 / $285.8500 | Buy Now |
DISTI #
65096726
|
Verical | Conn MMPX 0Hz to 67GHz 50Ohm ST PL SUCOPRO Single Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$257.8000 | Buy Now |
DISTI #
79356672
|
Verical | Conn MMPX 0Hz to 67GHz 50Ohm ST PL SUCOPRO Single Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$305.2470 / $352.4661 | Buy Now |
|
Master Electronics | Coaxial Termination, 50 Ohm, MMPX, plug (male) |
10 In Stock |
|
$247.1300 / $285.8500 | Buy Now |