Part Details for 66 T10 44-000ZA by OPTIBELT GmbH
Overview of 66 T10 44-000ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66 T10 44-000ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-T10-44-000ZA
|
TME | Belt pulley, T10, W: 50mm, whell width: 66mm, Ø: 138.2mm, aluminium Min Qty: 1 | 0 |
|
$99.1400 / $121.7000 | RFQ |