Part Details for 66.2021-25 by Stäubli Electrical Connectors
Overview of 66.2021-25 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.2021-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLM-4A-39-25
|
TME | 4mm banana, 19A, 1kV, green, insulated,with 4mm axial socket Min Qty: 1 | 31 |
|
$3.2900 / $3.8100 | Buy Now |