Part Details for 66.2021-30 by Stäubli Electrical Connectors
Overview of 66.2021-30 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.2021-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLM-4A-39-30
|
TME | 4mm banana, 19A, 1kV, orange, insulated,with 4mm axial socket Min Qty: 1 | 0 |
|
$3.2500 / $3.7700 | RFQ |
DISTI #
4012797
|
element14 Asia-Pacific | BANANA CONNECTOR, ORANGE, PLUG, 19A RoHS: Compliant Min Qty: 1 Container: Pack | 94 |
|
$5.9620 / $6.5768 | Buy Now |
DISTI #
4012797
|
Farnell | BANANA CONNECTOR, ORANGE, PLUG, 19A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 94 |
|
$5.7547 / $7.1650 | Buy Now |