Part Details for 66.9123-22 by Stäubli Electrical Connectors
Overview of 66.9123-22 by Stäubli Electrical Connectors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9123-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8796
|
Newark | Test Accessory, Insulated Banana Coupler, 4Mm, Red Rohs Compliant: Yes |Staubli 66.9123-22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$3.7500 / $4.1500 | Buy Now |
DISTI #
50AC8028
|
Newark | Insul Lead Coupler, 4Mm, 32A, Red, Pk2, Accessory Type:Insulated Banana Coupler, For Use With:4Mm Plugs, Product Range:Xhk Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Staubli 66.9123-22 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$5.6100 / $7.8300 | Buy Now |
DISTI #
MCC66.9123-22
|
Heilind Electronics | XHK | Americas - 24 in Stock |
|
$3.6481 / $4.9250 | Buy Now |
DISTI #
XHK-22
|
TME | Adapter,socket, 4mm banana, 32A, 1kV, 62.5mm, red, Contacts: brass Min Qty: 1 | 0 |
|
$1.8000 / $2.0900 | RFQ |
DISTI #
MCC66.9123-22
|
Interstate Connecting Components | XHK | 8 |
|
$3.6481 / $4.9250 | Buy Now |
DISTI #
86F8045
|
Bürklin Elektronik | CONNECTOR 66.9123-22 Min Qty: 1 |
1 in Stock 250 Available Soon |
|
$1.3664 / $2.0120 | Buy Now |
DISTI #
C1S505400059402
|
Chip1Stop | Connector Other Container: Bulk | 9 |
|
$2.6700 | Buy Now |
DISTI #
3272366
|
element14 Asia-Pacific | TEST ACCESSORY, INSULATED BANANA COUPLER, 4MM, RED RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$4.4407 / $4.9727 | Buy Now |
DISTI #
2828852
|
element14 Asia-Pacific | INSUL LEAD COUPLER, 4MM, 32A, RED, PK2 RoHS: Compliant Min Qty: 1 Container: Pack | 58 |
|
$9.0662 / $10.1375 | Buy Now |
DISTI #
2828852
|
Farnell | INSUL LEAD COUPLER, 4MM, 32A, RED, PK2 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 58 |
|
$5.3682 / $6.1208 | Buy Now |