Part Details for 66.9406-10022 by Stäubli Electrical Connectors
Overview of 66.9406-10022 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9406-10022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZG410/SIL-10022
|
TME | Test lead, 19A, banana plug 4mm,both sides, Len: 1m, red Min Qty: 1 | 5 |
|
$10.3800 / $12.4500 | Buy Now |
DISTI #
86F9187
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, silicone, 1.0 mm², CAT II Min Qty: 1 | 2 |
|
$8.3811 / $11.1676 | Buy Now |