Part Details for 66.9406-15021 by Stäubli Electrical Connectors
Overview of 66.9406-15021 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9406-15021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8811
|
Newark | Test Lead, 4Mm Stackable Banana Plug, Test Connector Type A:4Mm Stackable Banana Plug, Shrouded, Test Connector Type B:4Mm Stackable Banana Plug, Shrouded, Lead Length - Imperial:5Ft, Lead Length - Metric:1.5M, Insulator Colour:Blackrohs Compliant: Yes |Staubli 66.9406-15021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$19.5400 / $21.1800 | Buy Now |
DISTI #
XZG410/SIL-15021
|
TME | Test lead, 19A, banana plug 4mm,both sides, Len: 1.5m, black Min Qty: 1 | 3 |
|
$11.3800 / $13.6600 | Buy Now |