Part Details for 66.9406-15022 by Stäubli Electrical Connectors
Overview of 66.9406-15022 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94063-107HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
94063-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
94063-420HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 66.9406-15022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8812
|
Newark | Test Lead, 4Mm Stackable Banana Plug, Test Connector Type A:4Mm Stackable Banana Plug, Shrouded, Test Connector Type B:4Mm Stackable Banana Plug, Shrouded, Lead Length - Imperial:5Ft, Lead Length - Metric:1.5M, Insulator Colour:Red Rohs Compliant: Yes |Staubli 66.9406-15022 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5400 | Buy Now |
DISTI #
XZG410/SIL-15022
|
TME | Test lead, 19A, banana plug 4mm,both sides, Len: 1.5m, red Min Qty: 1 | 5 |
|
$12.0800 / $14.5000 | Buy Now |