Part Details for 66.9408-20027 by Stäubli Electrical Connectors
Overview of 66.9408-20027 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9408-20027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71027966
|
RS | 4 mm connecting lead 200 cm brown | Staubli 66.9408-20027 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 22 |
|
$8.9900 | Buy Now |
DISTI #
XZG425/SIL-20027
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 600V, Len: 2m Min Qty: 1 | 20 |
|
$13.5600 / $15.7500 | Buy Now |
DISTI #
86F9234
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, brown, silicone, 2.5 mm², CAT II Min Qty: 1 | 14 |
|
$10.5314 / $14.0419 | Buy Now |