Part Details for 66.9427-21 by Stäubli Electrical Connectors
Overview of 66.9427-21 by Stäubli Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9427-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9387
|
Newark | Receptacle, Panel Mount, 4Mm, 10A, Black, Gender:Receptacle, Connector Mounting:Panel Mount, Current Rating:10A, Voltage Rating:1Kv, Contact Plating:-, Connector Colour:Black, Contact Material:-, Contact Termination Type:Solder, Rohs Compliant: Yes |Staubli 66.9427-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$5.6800 / $7.2600 | Buy Now |
DISTI #
23AH8819
|
Newark | 4Mm Banana Jack, Panel Mount, Qc Tab, 10 A, 1 Kv, Black Rohs Compliant: Yes |Staubli 66.9427-21 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 | Buy Now |
DISTI #
XHB-5000-21
|
TME | Socket, 4mm banana, 10A, 1kV, Cutout: Ø12.2mm, black, gold-plated Min Qty: 1 | 43 |
|
$6.0800 / $7.0600 | Buy Now |
DISTI #
25F2024
|
Bürklin Elektronik | 4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, black, 66.9427-21 Min Qty: 1 | 7 |
|
$4.6030 / $6.6270 | Buy Now |
DISTI #
C1S505400040398
|
Chip1Stop | Clip/Socket/Terminal RoHS: Compliant Container: Bulk | 7 |
|
$5.6000 | Buy Now |