Part Details for 660-005C16N by Glenair Inc
Overview of 660-005C16N by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 660-005C16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2652
|
Newark | Connector |Glenair 660-005C16N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$41.9600 / $160.6900 | Buy Now |
DISTI #
3937-660-005C16N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$252.4700 | Buy Now |
DISTI #
660-005C16N
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Black Anodized 16 Shell Size - Bulk (Alt: 660-005C16N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 Factory Stock |
|
$39.5568 / $178.5450 | Buy Now |
DISTI #
654-660-005C16N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 0 |
|
$39.3600 / $95.3100 | Order Now |
DISTI #
V36:1790_16046218
|
Arrow Electronics | Connector Accessories Receptacle Protective Cover Straight Aluminum Black Anodize RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1535 | Americas - 1 |
|
$141.8900 | Buy Now |
DISTI #
GLE660-005C16N
|
Heilind Electronics | PROTECTIVE COVER | Americas - 9 in Stock |
|
$94.1444 / $160.6905 | Buy Now |
DISTI #
660-005C16N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 652 In Stock |
|
$46.7200 / $110.5300 | Buy Now |
DISTI #
660-005C16N
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Black Anodized 16 Shell Size - Bulk (Alt: 660-005C16N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 Factory Stock |
|
$39.5568 / $178.5450 | Buy Now |
DISTI #
GLE660-005C16N
|
Interstate Connecting Components | PROTECTIVE COVER | 29 |
|
$94.1444 / $160.6905 | Buy Now |
|
Powell Electronics | Protective Cover Min Qty: 1 | 55 |
|
$109.9700 / $183.1200 | Buy Now |
Part Details for 660-005C16N
660-005C16N CAD Models
660-005C16N Part Data Attributes:
|
660-005C16N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-005C16N
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |