Part Details for 660-008NF14H5-103 by Glenair Inc
Overview of 660-008NF14H5-103 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 660-008NF14H5-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ3103
|
Newark | Connector |Glenair 660-008NF14H5-103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$83.9200 / $321.4300 | Buy Now |
DISTI #
3937-660-008NF14H5-103-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$508.1200 | Buy Now |
DISTI #
660-008NF14H5-103
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 660-008NF14H5-103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$79.1404 / $357.1350 | Buy Now |
DISTI #
654-660008NF14H5103
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER WIRE ROPE TEFLON JKT SLD RING RoHS: Not Compliant | 0 |
|
$83.2700 / $171.8300 | Order Now |
DISTI #
71105925
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$123.5500 | Buy Now |
DISTI #
77948751
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$126.7179 / $305.2436 | Buy Now |
DISTI #
660-008NF14H5-103
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 660-008NF14H5-103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$79.1404 / $357.1350 | Buy Now |
DISTI #
GLE660-008NF14H5-103
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$188.3020 / $321.4215 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER WIRE ROPE TEFLON JKT SLD RING Min Qty: 1 | 18 |
|
$219.9500 / $366.2900 | Buy Now |
DISTI #
660-008NF14H5-103
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$57.9600 / $264.2500 | Buy Now RFQ |
Part Details for 660-008NF14H5-103
660-008NF14H5-103 CAD Models
660-008NF14H5-103 Part Data Attributes:
|
660-008NF14H5-103
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-008NF14H5-103
Glenair Inc
Connector Accessory, Cover Item, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |