Part Details for 660-012M19S4-62 by Glenair Inc
Overview of 660-012M19S4-62 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-012M19S4-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ3800
|
Newark | Connector |Glenair 660-012M19S4-62 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$90.5600 / $346.8300 | Buy Now |
DISTI #
3937-660-012M19S4-62-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$468.2800 | Buy Now |
DISTI #
660-012M19S4-62
|
Avnet Americas | CONNECTOR ACCESSORY, COVER ITEM, ALUMINUM ALLOY - Bulk (Alt: 660-012M19S4-62) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$85.3848 / $385.3650 | Buy Now |
DISTI #
631-660-012M19S4-62
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$89.4500 / $205.7300 | Order Now |
DISTI #
71114007
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$133.3125 | Buy Now |
DISTI #
77950240
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$136.7308 / $329.3718 | Buy Now |
DISTI #
660-012M19S4-62
|
Avnet Americas | CONNECTOR ACCESSORY, COVER ITEM, ALUMINUM ALLOY - Bulk (Alt: 660-012M19S4-62) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$85.3848 / $385.3650 | Buy Now |
DISTI #
GLE660-012M19S4-62
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$203.1980 / $346.8285 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 11 |
|
$237.3500 / $395.2500 | Buy Now |
DISTI #
660-012M19S4-62
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$67.0690 / $391.4910 | Buy Now RFQ |
Part Details for 660-012M19S4-62
660-012M19S4-62 CAD Models
660-012M19S4-62 Part Data Attributes:
|
660-012M19S4-62
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-012M19S4-62
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |