Part Details for 660-014LF16S6-04 by Glenair Inc
Overview of 660-014LF16S6-04 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-014LF16S6-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-014LF16S6-04
|
Avnet Americas | Connector Accessories Plug Protective Cover Bright Cadmium Over Electroless Nickel 16 Shell Size - Bulk (Alt: 660-014LF16S6-04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
660-014LF16S6-04
|
Avnet Americas | Connector Accessories Plug Protective Cover Bright Cadmium Over Electroless Nickel 16 Shell Size - Bulk (Alt: 660-014LF16S6-04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 660-014LF16S6-04
660-014LF16S6-04 CAD Models
660-014LF16S6-04 Part Data Attributes:
|
660-014LF16S6-04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-014LF16S6-04
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | USED WITH: PLUG | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 16 |