Part Details for 660-015NF08S5-01 by Glenair Inc
Overview of 660-015NF08S5-01 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 660-015NF08S5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4479
|
Newark | Connector |Glenair 660-015NF08S5-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$67.2600 / $257.6200 | Buy Now |
DISTI #
93AJ1948
|
Newark | Assembly Item |Glenair 660-015NF08S5-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2000 / $78.5700 | Buy Now |
DISTI #
3937-660-015NF08S5-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$365.3800 | Buy Now |
DISTI #
654-660015NF08S501
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR #8SASH CHN CRES PASS EYELET RoHS: Not Compliant | 0 |
|
$56.8100 / $152.8200 | Order Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$44.5800 / $124.1400 | Buy Now |
DISTI #
71111332
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$99.0250 | Buy Now |
DISTI #
77951210
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$101.5641 / $244.6538 | Buy Now |
DISTI #
GLE660-015NF08S5-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$150.9366 / $257.6205 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 13 |
|
$176.3100 / $293.5800 | Buy Now |
Part Details for 660-015NF08S5-01
660-015NF08S5-01 CAD Models
660-015NF08S5-01 Part Data Attributes
|
660-015NF08S5-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-015NF08S5-01
Glenair Inc
Assembly Item,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-C-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |