Part Details for 660-023NF11D2-104 by Glenair Inc
Overview of 660-023NF11D2-104 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023NF11D2-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-023NF11D2-104
|
Avnet Americas | Connector Accessories Plug Cover With Bead Chain Aluminum Cadmium Over Nickel - Bulk (Alt: 660-023NF11D2-104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
660-023NF11D2-104
|
Avnet Americas | Connector Accessories Plug Cover With Bead Chain Aluminum Cadmium Over Nickel - Bulk (Alt: 660-023NF11D2-104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 660-023NF11D2-104
660-023NF11D2-104 CAD Models
660-023NF11D2-104 Part Data Attributes:
|
660-023NF11D2-104
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-023NF11D2-104
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | USED WITH: PLUG | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 11 |
Alternate Parts for 660-023NF11D2-104
This table gives cross-reference parts and alternative options found for 660-023NF11D2-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 660-023NF11D2-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100P237F-11-1-B-B4-11 | Connector Accessory, Protective Cap, Aluminium, | Polamco Ltd | 660-023NF11D2-104 vs 100P237F-11-1-B-B4-11 |
100P237F-11-4-Z-LC4-11 | Connector Accessory, Protective Cap, Stainless Steel, | Polamco Ltd | 660-023NF11D2-104 vs 100P237F-11-4-Z-LC4-11 |
100P237-11-1-C-B4-11 | Connector Accessory, Protective Cap, Aluminium, | Polamco Ltd | 660-023NF11D2-104 vs 100P237-11-1-C-B4-11 |
100P237-11-2-U-LC4-11 | Connector Accessory, Protective Cap, Aluminium Alloy, | Polamco Ltd | 660-023NF11D2-104 vs 100P237-11-2-U-LC4-11 |
100P237F-11-2-Z-LC4-11 | Connector Accessory, Protective Cap, Aluminium Alloy, | Polamco Ltd | 660-023NF11D2-104 vs 100P237F-11-2-Z-LC4-11 |
100P237F-11-2-Z-B4-11 | Connector Accessory, Protective Cap, Aluminium Alloy, | Polamco Ltd | 660-023NF11D2-104 vs 100P237F-11-2-Z-B4-11 |
100P237F-11-4-G-B4-11 | Connector Accessory, Protective Cap, Stainless Steel, | Polamco Ltd | 660-023NF11D2-104 vs 100P237F-11-4-G-B4-11 |
100P237-11-7-Z-B4-11 | Connector Accessory, Protective Cap, | Polamco Ltd | 660-023NF11D2-104 vs 100P237-11-7-Z-B4-11 |
100P237F-11-2-G-B4-11 | Connector Accessory, Protective Cap, Aluminium Alloy, | Polamco Ltd | 660-023NF11D2-104 vs 100P237F-11-2-G-B4-11 |
100P237-11-4-B-LC4-11 | Connector Accessory, Protective Cap, Stainless Steel, | Polamco Ltd | 660-023NF11D2-104 vs 100P237-11-4-B-LC4-11 |