There are no models available for this part yet.
Overview of 660-050XW11S4-13 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 660-050XW11S4-13 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ7076
|
Newark | Connector |Glenair 660-050XW11S4-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$144.4400 / $553.2100 | Buy Now | |
DISTI #
3937-660-050XW11S4-13-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$582.4310 / $969.8900 | Buy Now | |
DISTI #
660-050XW11S4-13
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 660-050XW11S4-13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | ||
DISTI #
631-660-050XW11S4-13
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 11+ pcs start 4 wks | 0 |
|
$144.0100 / $303.2800 | Order Now | |
DISTI #
71110783
|
Verical | Connector Accessories Receptacle Protective Cover Straight Composite Olive Drab Cadmium Over Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$98.7564 / $315.4872 | Buy Now | |
DISTI #
77953216
|
Verical | Connector Accessories Receptacle Protective Cover Straight Composite Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$315.4872 / $525.3590 | Buy Now | |
DISTI #
GLE660-050XW11S4-13
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$324.1054 / $553.2030 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 16 |
|
$378.5800 / $630.4300 | Buy Now |
CAD Models for 660-050XW11S4-13 by Glenair Inc
Part Data Attributes for 660-050XW11S4-13 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COMPOSITE
|
Military Connector Accessory Name
|
COVER ITEM
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
11
|