Part Details for 660-082-NFG715-6 by Glenair Inc
Overview of 660-082-NFG715-6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-082-NFG715-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7175
|
Newark | Connector |Glenair 660-082-NFG715-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$69.2300 / $265.1600 | Buy Now |
DISTI #
3937-660-082-NFG715-6-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$426.7400 | Buy Now |
DISTI #
660-082-NFG715-6
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 660-082-NFG715-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$65.2848 / $294.6150 | Buy Now |
DISTI #
59662561
|
Verical | Connector Accessories Plug Mighty Mouse ¼ Turn Bayonet Coupling Protective Cover Straight Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$101.9250 | Buy Now |
DISTI #
16753419
|
Verical | Connector Accessories Plug Mighty Mouse ¼ Turn Bayonet Coupling Protective Cover Straight Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$104.5385 / $251.8077 | Buy Now |
DISTI #
660-082-NFG715-6
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR NYLON ROPE LARGE RING pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.0800 / $274.4000 | Buy Now |
DISTI #
660-082-NFG715-6
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 660-082-NFG715-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$65.2848 / $294.6150 | Buy Now |
DISTI #
660-082-NFG715-6
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 660-082-NFG715-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$65.2848 / $294.6150 | Buy Now |
DISTI #
GLE660-082-NFG715-6
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$155.3488 / $265.1535 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR NYLON ROPE LARGE RING Min Qty: 1 | 28 |
|
$181.4600 / $302.1700 | Buy Now |
Part Details for 660-082-NFG715-6
660-082-NFG715-6 CAD Models
660-082-NFG715-6 Part Data Attributes
|
660-082-NFG715-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-082-NFG715-6
Glenair Inc
Assembly Item,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 7 |