Part Details for 6601 by Pomona Electronics
Overview of 6601 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K3268
|
Newark | Test Lead Set, Blk, Red, 1.2M, 1Kv, 10A, Test Connector Type A:Test Tip Probe, Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded, Voltage Rating:1Kv, Current Rating:10A, Insulator Colour:Black, Red, Lead Length - Rohs Compliant: Yes |Pomona 6601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$39.7400 / $58.4500 | Buy Now |
DISTI #
501-2282-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$28.4248 / $30.1900 | Buy Now |
DISTI #
565-6601
|
Mouser Electronics | Test Probes 2MM/4MM MONOLITHIC THR. PROBE RoHS: Compliant | 6 |
|
$28.4300 / $29.7400 | Buy Now |
DISTI #
70197125
|
RS | Monolithic Thr. Probe 2mm/4mm | Pomona Electronics 6601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$29.2800 / $30.1900 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$30.7900 / $34.9900 | Buy Now | |
DISTI #
POM-6601
|
TME | Test leads, probe tip x2,angular banana plug 4mm x2, black,red Min Qty: 1 | 1 |
|
$33.4200 / $35.6400 | Buy Now |
DISTI #
35706.1
|
TestEquity LLC | Pomona 6601 Test Probe Set, Removable 0.166 (4mm) Banana Plug Adapter, 18 AWG, 10A, 1000VAC | 0 |
|
$34.9900 | Buy Now |
Part Details for 6601
6601 CAD Models
6601 Part Data Attributes:
|
6601
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6601
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | POLYPROPYLENE | |
Connector Type | INTERCONNECTION DEVICE |