Part Details for 66024-002 by Micropac Industries Inc
Overview of 66024-002 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 66024-002
66024-002 CAD Models
66024-002 Part Data Attributes
|
66024-002
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
66024-002
Micropac Industries Inc
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 9% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO |
Alternate Parts for 66024-002
This table gives cross-reference parts and alternative options found for 66024-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66024-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N55/883B#200 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 66024-002 vs 4N55/883B#200 |
66024-003 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, DIP-16 | Micropac Industries Inc | 66024-002 vs 66024-003 |
5962-8767901EA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-16 | Agilent Technologies Inc | 66024-002 vs 5962-8767901EA |
4N55/883B#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 66024-002 vs 4N55/883B#200 |
4N55#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-16 | Broadcom Limited | 66024-002 vs 4N55#200 |
5962-8767901EA | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 66024-002 vs 5962-8767901EA |
66024-001 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, DIP-16 | Micropac Industries Inc | 66024-002 vs 66024-001 |
5962-8767901EA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 66024-002 vs 5962-8767901EA |
4N55 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | 66024-002 vs 4N55 |
5962-8767901EC | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-16 | Broadcom Limited | 66024-002 vs 5962-8767901EC |