Part Details for 6605814-5 by Bel Fuse
Overview of 6605814-5 by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6605814-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6605814-5
|
Avnet Americas | 1X1 MAG45(TM) 7G4,7G05, G/Y&G LED,CAP - Trays (Alt: 6605814-5) RoHS: Compliant Min Qty: 385 Package Multiple: 77 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$9.2876 / $11.6095 | Buy Now |
DISTI #
80AH3628
|
Avnet Americas | 1X1 MAG45(TM) 7G4,7G05, G/Y&G LED,CAP - Bulk (Alt: 80AH3628) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 338 Partner Stock |
|
$12.7400 / $16.4800 | Buy Now |
DISTI #
6605814-5
|
Avnet Americas | 1X1 MAG45(TM) 7G4,7G05, G/Y&G LED,CAP - Trays (Alt: 6605814-5) RoHS: Compliant Min Qty: 385 Package Multiple: 77 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$9.2876 / $11.6095 | Buy Now |
DISTI #
80AH3628
|
Avnet Americas | 1X1 MAG45(TM) 7G4,7G05, G/Y&G LED,CAP - Bulk (Alt: 80AH3628) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 338 Partner Stock |
|
$12.7400 / $16.4800 | Buy Now |
DISTI #
6605814-5
|
TME | Socket, RJ45, PIN: 8, shielded,with LED, Layout: 8p8c, THT, angled Min Qty: 1 | 0 |
|
$11.4900 / $14.7800 | RFQ |
DISTI #
6605814-5
|
Avnet Abacus | 1X1 MAG45(TM) 7G4,7G05, G/Y&G LED,CAP (Alt: 6605814-5) RoHS: Compliant Min Qty: 385 Package Multiple: 385 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6605814-5
6605814-5 CAD Models
6605814-5 Part Data Attributes:
|
6605814-5
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
6605814-5
Bel Fuse
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.6 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.725 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYETHYLENE TEREPHTALATE/POLYESTER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |