Part Details for 6609.19.AA by HUBER+SUHNER
Overview of 6609.19.AA by HUBER+SUHNER
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 6609.19.AA
6609.19.AA CAD Models
6609.19.AA Part Data Attributes:
|
6609.19.AA
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6609.19.AA
HUBER+SUHNER
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 9 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |