-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5750
|
Newark | Power Line Filters 1A Wire Leads Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity 6609021-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7900 / $23.8000 | Buy Now |
DISTI #
CCM1310-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
289 In Stock |
|
$12.7351 / $18.4000 | Buy Now |
DISTI #
6609021-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609021-2) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$11.0212 / $13.2628 | Buy Now |
DISTI #
52K3846
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount - Bulk (Alt: 52K3846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 28 Partner Stock |
|
$14.5700 / $18.8600 | Buy Now |
DISTI #
571-6609021-2
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 211 |
|
$11.3900 / $14.6500 | Buy Now |
|
Future Electronics | Power Line Single Phase Standard Performance. 1VB3=F7121 S0 RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 56 Container: Box | 0Box |
|
$11.5800 / $11.7900 | Buy Now |
DISTI #
COR1VB3
|
Heilind Electronics | 6609021-2 1VB3=F7121 S0 | Americas - 0 in Stock |
|
$13.9063 / $14.5938 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 1 A - 250 VAC - EMI - RFI - Wire Leaded - 1.86 mH - 12000 pF. RoHS: Compliant |
628 In Stock |
|
$9.5300 / $11.4000 | Buy Now |
DISTI #
6609021-2
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 899 In Stock |
|
$9.8200 / $17.1400 | Buy Now |
DISTI #
6609021-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609021-2) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$11.0212 / $13.2628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609021-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609021-2
TE Connectivity
Mains Power Connector, 115/230VAC, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 5 |