-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609021-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-3) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 108 |
|
$8.9208 / $10.7352 | Buy Now |
DISTI #
COR2VB1
|
Heilind Electronics | 6609021-3 2VB1=F7122 S0 | Americas - 114 in Stock |
|
$11.8125 / $15.1200 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 2 A - 250 VAC - EMI - RFI - Quick Connect - 539 µH - 12000 pF. RoHS: Compliant |
247 In Stock |
|
$8.2300 / $11.8400 | Buy Now |
DISTI #
6609021-3
|
TTI | Power Line Filters GA310 DA PLUG ASSY=F6824 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 109 In Stock |
|
$8.5200 / $14.1400 | Buy Now |
DISTI #
6609021-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-3) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 108 |
|
$8.9208 / $10.7352 | Buy Now |
DISTI #
6609021-3
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 2A Min Qty: 56 | 0 |
|
$10.0700 | RFQ |
DISTI #
6609021-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-3) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 108 |
|
$8.9208 / $10.7352 | Buy Now |
DISTI #
COR2VB1
|
Interstate Connecting Components | 6609021-3 2VB1=F7122 S0 | 26 |
|
$11.8125 / $15.1200 | Buy Now |
DISTI #
6609021-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount (Alt: 6609021-3) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter - Chassis - 2 A - 250 VAC - EMI - RFI - Quick Connect - 539 µH - 12000 pF. RoHS: Compliant |
247 In Stock |
|
$8.2300 / $11.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609021-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609021-3
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 16.8 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 7 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 57.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 46.2 mm |