-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7343
|
Newark | Power Line Filters 2A Wire Leads Flange Mount |Amp Te Connectivity 6609021-4 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2200 / $28.2900 | Buy Now |
DISTI #
6609021-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609021-4) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$9.5934 / $11.5446 | Buy Now |
DISTI #
52K4477
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount - Bulk (Alt: 52K4477) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 68 Partner Stock |
|
$13.9900 / $17.9700 | Buy Now |
|
Future Electronics | B Series 250 VAC 2 A Wire Lead General Purpose EMI/RFI Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 168Box |
|
$8.6800 / $9.1200 | Buy Now |
|
Future Electronics | B Series 250 VAC 2 A Wire Lead General Purpose EMI/RFI Filter RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Container: Box | 0Box |
|
$13.9900 / $14.6900 | Buy Now |
|
Onlinecomponents.com | 2VB3 (Power Line Filter - GP - 250Vac 50Hz/60Hz 2A - Wire Lead - Flange Mount) RoHS: Compliant |
243 In Stock |
|
$10.1200 / $12.2000 | Buy Now |
DISTI #
62991668
|
Verical | Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount Min Qty: 5 Package Multiple: 5 | Americas - 240 |
|
$13.1030 / $15.7216 | Buy Now |
DISTI #
6609021-4
|
TTI | Power Line Filters POWER LINE SINGLE PHASE SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 998 In Stock |
|
$9.1100 / $10.3900 | Buy Now |
DISTI #
6609021-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609021-4) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$9.5934 / $11.5446 | Buy Now |
DISTI #
52K4477
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount - Bulk (Alt: 52K4477) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 68 Partner Stock |
|
$13.9900 / $17.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609021-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609021-4
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 16.8 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 7 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 46.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 24.4 mm |