-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9842
|
Newark | Power Line Filters 3A 1/4 Faston Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity 6609021-5 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$19.7800 / $24.3600 | Buy Now |
DISTI #
70AH7783
|
Newark | Power Line Filter, Emi, Rfi, 3A, Qc Rohs Compliant: Yes |Corcom Te Connectivity 6609021-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $12.9300 | Buy Now |
DISTI #
2266-6609021-5-ND
|
DigiKey | GENERAL PURPOSE RFI POWER LINE F Min Qty: 4 Container: Tray MARKETPLACE PRODUCT |
40 In Stock |
|
$15.2200 / $18.6000 | Buy Now |
DISTI #
6609021-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-5) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$9.7822 / $11.7718 | Buy Now |
|
Future Electronics | B Series EMI/RFI Flanged Mount Power Line Power Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 316Box |
|
$8.2200 / $8.6300 | Buy Now |
|
Future Electronics | B Series EMI/RFI Flanged Mount Power Line Power Filter RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Box | 0Box |
|
$15.2200 / $15.9900 | Buy Now |
|
Onlinecomponents.com | 3VB1=F7124 S0 RoHS: Compliant |
56 In Stock |
|
$7.9400 / $12.3100 | Buy Now |
DISTI #
6609021-5
|
TTI | Power Line Filters 3VB1 RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.4300 | Buy Now |
DISTI #
6609021-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-5) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$9.7822 / $11.7718 | Buy Now |
DISTI #
6609021-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-5) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$9.7822 / $11.7718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609021-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609021-5
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 19.8 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 66.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 46.2 mm |