-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0664
|
Newark | Power Line Filter, Emi, Rfi, 5A, Qc Rohs Compliant: Yes |Corcom Te Connectivity 6609021-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.4000 / $17.7400 | Buy Now |
DISTI #
75AC9843
|
Newark | Power Line Filters 5A 1/4 Faston Flange Mount |Amp Te Connectivity 6609021-7 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0100 / $28.0100 | Buy Now |
DISTI #
6609021-7
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-7) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 386 |
|
RFQ | |
|
Future Electronics | B Series 250 VAC 5 A Quick Connect General Purpose EMI/RFI Filter RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$11.3100 / $11.5300 | Buy Now |
|
Future Electronics | B Series 250 VAC 5 A Quick Connect General Purpose EMI/RFI Filter RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$11.3100 / $11.5300 | Buy Now |
DISTI #
COR5VB1
|
Heilind Electronics | 6609021-7 5VB1=F7126 S0 | Americas - 591 in Stock |
|
$11.9844 / $12.7778 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chass - 5 A - 250 VAC - EMI - RFI - Quick Connect - 516 µH - 12000 pF. RoHS: Compliant |
713 In Stock |
|
$9.8700 / $12.3300 | Buy Now |
DISTI #
6609021-7
|
TTI | Power Line Filters 5VB1 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1711 In Stock |
|
$10.5800 / $13.8300 | Buy Now |
DISTI #
6609021-7
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-7) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 386 |
|
RFQ | |
DISTI #
5VB1
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 5A Min Qty: 108 | 0 |
|
$15.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609021-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609021-7
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 19.8 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 7 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 66.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 46.2 mm |