-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5754
|
Newark | Power Line Filters 2A 1/4 Quik Conn Flange Mount |Amp Te Connectivity 6609028-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$25.0200 / $33.3500 | Buy Now |
DISTI #
6609028-3
|
Avnet Americas | Power Line Filter 50/60Hz 2A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609028-3) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 58 |
|
RFQ | |
|
Future Electronics | K Series 2 A 250 VAC Flanged Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Box | 0Box |
|
$11.7200 / $11.9500 | Buy Now |
|
Future Electronics | K Series 2 A 250 VAC Flanged Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Box | 0Box |
|
$11.7200 / $11.9500 | Buy Now |
|
Onlinecomponents.com | 2VK1=F7133 S0 RoHS: Compliant |
179 In Stock |
|
$12.2100 / $17.3600 | Buy Now |
DISTI #
6609028-3
|
TTI | Power Line Filters 2VK1 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.5100 / $17.4200 | Buy Now |
DISTI #
6609028-3
|
Avnet Americas | Power Line Filter 50/60Hz 2A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609028-3) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 58 |
|
RFQ | |
DISTI #
2VK1
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 2A Min Qty: 36 | 0 |
|
$14.9900 | RFQ |
DISTI #
6609028-3
|
Avnet Americas | Power Line Filter 50/60Hz 2A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609028-3) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 58 |
|
RFQ | |
DISTI #
COR2VK1
|
Interstate Connecting Components | 6609028-3 2VK1=F7133 S0 | 11 |
|
$13.3906 / $15.2223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609028-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609028-3
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 23.1 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 78.7 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |