-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9847
|
Newark | Power Line Filters 3A Wire-Wire Lead Flange Mount |Amp Te Connectivity 6609032-6 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$24.1500 / $25.5800 | Buy Now |
DISTI #
CCM1342-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
22 In Stock |
|
$19.9475 / $24.7300 | Buy Now |
DISTI #
6609032-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609032-6) RoHS: Compliant Min Qty: 48 Package Multiple: 12 Container: Bulk | 0 |
|
$18.6440 / $22.4360 | Buy Now |
DISTI #
571-6609032-6
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 14 |
|
$19.9400 / $24.7300 | Buy Now |
|
Onlinecomponents.com | 3VR3=F7199 S0 RoHS: Compliant |
67 In Stock |
|
$19.2700 / $28.7300 | Buy Now |
DISTI #
17270956
|
Verical | Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount Min Qty: 3 Package Multiple: 1 | Americas - 43 |
|
$21.7700 / $22.6000 | Buy Now |
DISTI #
62991372
|
Verical | Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$27.4688 / $36.0477 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER | 4 |
|
$29.9212 | Buy Now |
DISTI #
6609032-6
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.9700 / $20.9000 | Buy Now |
DISTI #
6609032-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609032-6) RoHS: Compliant Min Qty: 48 Package Multiple: 12 Container: Bulk | 0 |
|
$18.6440 / $22.4360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609032-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609032-6
TE Connectivity
Single Phase EMI Filter, 250V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.4 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V |