-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6609036-1-ND
|
DigiKey | 3VSK1=F7234 S0 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$27.2700 / $37.1800 | Buy Now |
DISTI #
6609036-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 6609036-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$24.5558 / $29.5502 | Buy Now |
|
Future Electronics | SK Series 250 V 10 A Power Line Quick Connect RFI Line Filter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$29.0700 / $29.7700 | Buy Now |
|
Future Electronics | SK Series 250 V 10 A Power Line Quick Connect RFI Line Filter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$29.0700 / $29.7700 | Buy Now |
|
Onlinecomponents.com | 3VSK1=F7234 S0 RoHS: Compliant |
18 In Stock |
|
$25.2500 / $33.5900 | Buy Now |
DISTI #
6609036-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 6609036-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$24.5558 / $29.5502 | Buy Now |
DISTI #
6609036-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 6609036-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$24.5558 / $29.5502 | Buy Now |
DISTI #
6609036-1
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount (Alt: 6609036-1) RoHS: Compliant Min Qty: 48 Package Multiple: 12 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3VSK1=F7234 S0 RoHS: Compliant |
18 In Stock |
|
$25.2500 / $33.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609036-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609036-1
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 1 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 44 dB | |
Insertion Loss@Frequency-Min | 4 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 85.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |