-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7376
|
Newark | 20Vp6=F7811 S0 |Amp Te Connectivity 6609038-2 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.4300 / $127.1400 | Buy Now |
DISTI #
6609038-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609038-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$47.8608 / $57.5952 | Buy Now |
|
Future Electronics | VP Series 20 A Flanged Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 8Box |
|
$57.9500 / $59.4600 | Buy Now |
|
Future Electronics | VP Series 20 A Flanged Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$57.9500 / $59.4600 | Buy Now |
|
Onlinecomponents.com | 20VP6=F7811 S0 RoHS: Compliant |
104 In Stock |
|
$49.2200 / $61.1400 | Buy Now |
DISTI #
6609038-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609038-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$47.8608 / $57.5952 | Buy Now |
DISTI #
COR20VP6
|
Interstate Connecting Components | 6609038-2 20VP6=F7811 S0 | 0 |
|
$60.5313 / $64.3810 | Buy Now |
DISTI #
6609038-2
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount (Alt: 6609038-2) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20VP6=F7811 S0 RoHS: Compliant |
104 In Stock |
|
$49.2200 / $61.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609038-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609038-2
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 3 dB | |
Leakage Current-Max | 0.73 mA | |
Length | 129.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |