-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6609047-3) 15VT1=F7334 S0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5765
|
Newark | Single Phase Emi Filter, 250V, 50/60Hzhz |Amp Te Connectivity 6609047-3 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.3300 | Buy Now |
DISTI #
CCM1679-ND
|
DigiKey | LINE FILTER 250VAC 15A CHASSIS Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
18 In Stock |
|
$73.0866 / $89.4900 | Buy Now |
DISTI #
52K3875
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount - Bulk (Alt: 52K3875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 5 Partner Stock |
|
$85.1700 / $92.5000 | Buy Now |
DISTI #
571-6609047-3
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 1 |
|
$76.7900 / $81.4300 | Buy Now |
|
Onlinecomponents.com | Power Line Filter, Chassis, 15 A, 250 VAC, EMI, RFI, Quick Connect RoHS: Compliant | 0 |
|
$62.0100 / $74.5300 | Buy Now |
DISTI #
6609047-3
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 4 Container: Each | Americas - 0 |
|
$65.0500 / $74.5300 | Buy Now |
DISTI #
52K3875
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount - Bulk (Alt: 52K3875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 5 Partner Stock |
|
$85.1700 / $92.5000 | Buy Now |
DISTI #
COR15VT1
|
Interstate Connecting Components | 6609047-3 15VT1=F7334 S0 | 0 |
|
$80.2188 / $85.3175 | Buy Now |
DISTI #
6609047-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount (Alt: 6609047-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6609047-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount (Alt: 6609047-3) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609047-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609047-3
TE Connectivity
(6609047-3) 15VT1=F7334 S0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 1.2 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V |