-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5774
|
Newark | Power Line Filters 36A Phenx-Phoenx Trm Flange |Amp Te Connectivity 6609069-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$186.6700 / $213.4600 | Buy Now |
DISTI #
6609069-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 36A 250VAC Terminal Block Flange Mount - Bulk (Alt: 6609069-5) RoHS: Compliant Min Qty: 16 Package Multiple: 4 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$145.3170 / $174.8730 | Buy Now |
|
Future Electronics | FC Series 36 A 250 VAC Flange Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$170.6500 / $175.1900 | Buy Now |
|
Onlinecomponents.com | 36FC10 D0=F7752 RoHS: Compliant |
25 In Stock |
|
$153.9600 / $168.9900 | Buy Now |
DISTI #
6609069-5
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Each | Americas - 0 |
|
$150.7800 / $166.4800 | Buy Now |
DISTI #
6609069-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 36A 250VAC Terminal Block Flange Mount - Bulk (Alt: 6609069-5) RoHS: Compliant Min Qty: 16 Package Multiple: 4 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$145.3170 / $174.8730 | Buy Now |
DISTI #
6609069-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 36A 250VAC Terminal Block Flange Mount - Bulk (Alt: 6609069-5) RoHS: Compliant Min Qty: 16 Package Multiple: 4 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$145.3170 / $174.8730 | Buy Now |
DISTI #
COR36FC10
|
Interstate Connecting Components | 6609069-5 36FC10 D0=F7752 | 0 |
|
$189.4615 / $192.4219 | Buy Now |
DISTI #
6609069-5
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 36A 250VAC Terminal Block Flange Mount (Alt: 6609069-5) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3190364
|
Farnell | 36FC10 D0=F7752 RoHS: Compliant Min Qty: 4 Lead time: 31 Weeks, 3 Days Container: Each | 0 |
|
$156.4996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609069-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609069-5
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DIN TERMINAL | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 1 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 64.77 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 75 dB | |
Insertion Loss@Frequency-Min | ||
Leakage Current-Max | 3.8 mA | |
Length | 175.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 36 A | |
Rated Voltage | 250 V | |
Width | 139.2 mm |