-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9889
|
Newark | Ac Power Entry Modules 6A Single Fuse Horizontal |Amp Te Connectivity 6609104-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6000 / $31.4600 | Buy Now |
DISTI #
6609104-3
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse RA 1 Port - Bulk (Alt: 6609104-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1100 / $20.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks Container: Box | 0Box |
|
$17.0600 | Buy Now |
DISTI #
CORPE00SSS60
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SSS60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PE00SSS60=C1128 RoHS: Compliant | 0 |
|
$19.8900 / $29.0000 | Buy Now |
DISTI #
CORPE00SSS60
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SSS60 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6609104-3
|
PEI Genesis | Mains Power Connector, 115/2 | 0 |
|
Buy Now | |
|
Master Electronics | PE00SSS60=C1128 RoHS: Compliant | 0 |
|
$19.8900 / $29.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609104-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609104-3
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |