-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6609114-2-ND
|
DigiKey | Mains Power Connector, 115/230VA Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
36 In Stock |
|
$52.5400 / $56.7300 | Buy Now |
DISTI #
6609114-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A Switch ST 1 Port - Bulk (Alt: 6609114-2) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$43.8724 / $52.7956 | Buy Now |
|
Onlinecomponents.com | 1CHS1 S0=F7827 RoHS: Compliant |
36 Partner Stock |
|
$45.2100 / $66.7600 | Buy Now |
DISTI #
59789400
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A/Contact Switch ST 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 36 |
|
$49.2600 / $53.2000 | Buy Now |
DISTI #
6609114-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A Switch ST 1 Port - Bulk (Alt: 6609114-2) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$43.8724 / $52.7956 | Buy Now |
DISTI #
COR1CHS1
|
Interstate Connecting Components | 6609114-2 1CHS1 S0=F7827 | 9 |
|
$52.0781 / $58.0938 | Buy Now |
DISTI #
4317057
|
Farnell | FILTERED IEC POWER ENTRY MODULES RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 29 |
|
$81.4976 | Buy Now |
|
Master Electronics | 1CHS1 S0=F7827 RoHS: Compliant |
36 Partner Stock |
|
$45.2100 / $66.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609114-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609114-2
TE Connectivity
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |