Part Details for 6609124-1 by TE Connectivity
Overview of 6609124-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6609124-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609124-1
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609124-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 6VJ1 M0=F7552 RoHS: Compliant |
500 In Stock |
|
$45.4100 / $57.9000 | Buy Now |
DISTI #
6609124-1
|
TTI | AC Power Entry Modules 6VJ1 POWER ENTRY EP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
6609124-1
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609124-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
6609124-1
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609124-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 6VJ1 M0=F7552 RoHS: Compliant |
500 In Stock |
|
$45.4100 / $57.9000 | Buy Now |
Part Details for 6609124-1
6609124-1 CAD Models
6609124-1 Part Data Attributes
|
6609124-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609124-1
TE Connectivity
Mains Power Connector, 115/230VAC, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 6609124-1
This table gives cross-reference parts and alternative options found for 6609124-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609124-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-6609128-8 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 6609124-1 vs 2-6609128-8 |
10EAH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6609124-1 vs 10EAH1 |
PS0S0SM3E | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609124-1 vs PS0S0SM3E |
6609007-3 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609124-1 vs 6609007-3 |
15SRB8-X | 10/15A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6609124-1 vs 15SRB8-X |
4-1609152-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609124-1 vs 4-1609152-7 |
PS000DMXE | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609124-1 vs PS000DMXE |
6EEB1 | 6A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6609124-1 vs 6EEB1 |
15SRB8-W | 10/15A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity | 6609124-1 vs 15SRB8-W |
6609001-5 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609124-1 vs 6609001-5 |