Part Details for 6609921 by TE Connectivity
Overview of 6609921 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6609921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609921-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 16 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8094 | Buy Now |
DISTI #
6609921
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port Dual Fuse/Switch (Alt: 6609921) RoHS: Compliant Min Qty: 16 Package Multiple: 16 | 0 |
|
$22.2194 / $26.7386 | Buy Now |
DISTI #
571-6609921
|
Mouser Electronics | AC Power Entry Modules PECS0DHX0=C1414 RoHS: Compliant | 0 |
|
$26.0500 / $35.1600 | Order Now |
DISTI #
CORPECS0DHX0
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPECS0DHX0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4600 / $33.1500 | Buy Now |
DISTI #
CORPECS0DHX0
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPECS0DHX0 | 0 |
|
Buy Now | |
DISTI #
6609921
|
Avnet Abacus | (Alt: 6609921) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.4600 / $33.1500 | Buy Now |