-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9904
|
Newark | Ac Power Entry Modules 6A Single Fuse Horizontal |Amp Te Connectivity 6609929-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2000 / $38.5300 | Buy Now |
DISTI #
6609929-2-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
48 In Stock |
|
$27.4388 / $37.0500 | Buy Now |
DISTI #
6609929-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3994 / $28.1586 | Buy Now |
DISTI #
CORPE0SSSS6B
|
Heilind Electronics | 6609929-2 PE0SSSS6B=C2216 | Americas - 0 in Stock |
|
$29.1385 / $31.4762 | Buy Now |
|
Onlinecomponents.com | PE0SSSS6B=C2216 RoHS: Compliant |
28 In Stock |
|
$28.7800 / $54.2400 | Buy Now |
DISTI #
6609929-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3994 / $28.1586 | Buy Now |
DISTI #
6609929-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3994 / $28.1586 | Buy Now |
DISTI #
CORPE0SSSS6B
|
Interstate Connecting Components | 6609929-2 PE0SSSS6B=C2216 | 0 |
|
$29.1385 / $31.4762 | Buy Now |
DISTI #
TE Connectivity 6609929-2
|
PEI Genesis | Mains Power Connector, 115/2 | 28 |
|
Buy Now | |
DISTI #
3136651
|
Farnell | PE0SSSS6B=C2216 RoHS: Compliant Min Qty: 48 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$25.5568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609929-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609929-2
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |