Part Details for 661-002M15N by Glenair Inc
Overview of 661-002M15N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 661-002M15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7416
|
Newark | Connector |Glenair 661-002M15N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$124.9300 / $478.4700 | Buy Now |
DISTI #
3937-661-002M15N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$726.0700 | Buy Now |
DISTI #
661-002M15N
|
Avnet Americas | Connector Accessories EMI/RFI Receptacle Protective Cover Electroless Nickel 15 Shell Size - Bulk (Alt: 661-002M15N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$117.7994 / $531.6300 | Buy Now |
DISTI #
654-661-002M15N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$123.4000 / $283.8200 | Order Now |
DISTI #
71113085
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$183.9125 | Buy Now |
DISTI #
77953635
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$188.6282 / $454.3846 | Buy Now |
DISTI #
661-002M15N
|
Avnet Americas | Connector Accessories EMI/RFI Receptacle Protective Cover Electroless Nickel 15 Shell Size - Bulk (Alt: 661-002M15N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$117.7994 / $531.6300 | Buy Now |
DISTI #
GLE661-002M15N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$280.3259 / $478.4670 | Buy Now |
|
Powell Electronics | Protective Cover Min Qty: 1 | 20 |
|
$327.4500 / $545.2600 | Buy Now |
Part Details for 661-002M15N
661-002M15N CAD Models
661-002M15N Part Data Attributes:
|
661-002M15N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
661-002M15N
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |