Part Details for 661-025-264-036 by EDAC Inc
Overview of 661-025-264-036 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 661-025-264-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH2974
|
Newark | Stacked D-Sub Conn, Plug Over Plug, 25P, Gender:Upper - Plug/Lower - Plug, D Sub Shell Size:Db, No. Of Contacts:25Contacts, Connector Mounting:Panel Mount, Through Hole Mount Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 661-025-264-036 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $5.9700 | Buy Now |
DISTI #
151-661-025-264-036-ND
|
DigiKey | 661 SERIES RIGHT ANGLE DUAL D-SU Min Qty: 1 Lead time: 18 Weeks Container: Tray |
100 In Stock |
|
$5.0367 / $8.4600 | Buy Now |
DISTI #
587-661-025-264-036
|
Mouser Electronics | D-Sub Dualport Connectors Right-angle Dual Port D-Sub Connector RoHS: Compliant | 0 |
|
$6.3200 / $9.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$5.2700 | Buy Now |
|
Onlinecomponents.com | D-Sub Dual Plugs - 25 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$3.2800 / $6.5400 | Buy Now |
Part Details for 661-025-264-036
661-025-264-036 CAD Models
661-025-264-036 Part Data Attributes:
|
661-025-264-036
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
661-025-264-036
EDAC Inc
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 1.244 inch | |
Body Depth | 0.772 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.92 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |