-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,24-20,30AU/FL,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1868
|
Newark | 66102-9 Rohs Compliant: Yes |Amp Te Connectivity 66102-9 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 72000 |
|
$0.5900 / $0.6300 | Buy Now |
DISTI #
19M0011
|
Newark | Contact, Pin, 24-20Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:Cpc, M & G Series Connectors, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 66102-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 809 |
|
$0.8400 / $1.2500 | Buy Now |
DISTI #
35X2844
|
Newark | Contact, Multimate, Type Iii+ Series, Pin, 24 Awg, 20 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 66102-9 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6930 / $0.7430 | Buy Now |
DISTI #
A1342CT-ND
|
DigiKey | CONN PIN 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
36081 In Stock |
|
$0.6201 / $1.1000 | Buy Now |
DISTI #
66102-9
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66102-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 0 Weeks, 1 Days Container: Reel | 72000 |
|
$0.6151 / $0.6945 | Buy Now |
DISTI #
19M0011
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 19M0011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Ammo Pack | 809 Partner Stock |
|
$0.9110 / $1.2500 | Buy Now |
DISTI #
571-661029-CT
|
Mouser Electronics | Standard Circular Contacts 20-24 SIZE 16 PIN Cut Strip of 100 RoHS: Compliant | 5200 |
|
$0.8930 | Buy Now |
DISTI #
571-661029-MR
|
Mouser Electronics | Standard Circular Contacts 20-24 SIZE 16 PIN Reel of 1000 RoHS: Compliant | 4000 |
|
$0.7650 | Buy Now |
DISTI #
571-661029
|
Mouser Electronics | Standard Circular Contacts 20-24 SIZE 16 PIN Reel of 4000 RoHS: Compliant | 12000 |
|
$0.6660 / $0.7260 | Buy Now |
|
Future Electronics | MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 140000Reel |
|
$0.5650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66102-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66102-9
TE Connectivity
III+ PIN,24-20,30AU/FL,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.08 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |