-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,26-24,30AU/FL,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6384
|
Newark | Contact, Pin, 26-24Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Wire Size Awg Min:26Awg, For Use With:G Series, M Series, Cpc Connectors, Contact Current:13Arohs Compliant: Yes |Amp Te Connectivity 66107-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4663 |
|
$0.7780 / $0.8430 | Buy Now |
DISTI #
A1344-ND
|
DigiKey | CONN PIN 24-26AWG GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11217 In Stock |
|
$0.6319 / $1.1700 | Buy Now |
DISTI #
66107-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66107-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6698 | Buy Now |
DISTI #
17C6384
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 17C6384) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4663 Partner Stock |
|
$0.8860 / $1.2000 | Buy Now |
DISTI #
571-661074
|
Mouser Electronics | Standard Circular Contacts GOLD PIN 26-24 AWG RoHS: Compliant | 3749 |
|
$0.6630 / $1.3700 | Buy Now |
|
Future Electronics | MULTIMATE Type III+ Series 26-24 AWG Discrete Wire Crimp Signal Pin Assembly RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6250 / $0.6600 | Buy Now |
DISTI #
AMP66107-4
|
Heilind Electronics | III PIN26-2430AU/FLLP | Americas - 2419 in Stock6000 On Order |
|
$0.7545 / $0.9538 | Buy Now |
|
Onlinecomponents.com | Pin Contact Gold Crimp 24-26 AWG Stamped RoHS: Compliant |
4871 In Stock |
|
$0.6150 / $0.9410 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | 230 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66107-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66107-4
TE Connectivity
III+ PIN,26-24,30AU/FL,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (50) OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |