-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.00mm SMT Male Dual Row Vertical Header with SMT Solder Tab WR-MPC3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1310
|
Newark | Wire-To-Board Connector, Wr-Mpc3 Series, Surface Mount, Receptacle, 2, 3 Mm, Tin Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 662002231822 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$1.0100 / $1.3000 | Buy Now |
DISTI #
732-4897-ND
|
DigiKey | CONN HEADER SMD 2POS Min Qty: 1 Lead time: 22 Weeks Container: Tray |
149 In Stock |
|
$0.8350 / $1.1400 | Buy Now |
DISTI #
710-662002231822
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 3mmMale Dual 2Pin SMT VtclSldrTa RoHS: Compliant | 619 |
|
$0.8350 / $1.1400 | Buy Now |
|
Perfect Parts Corporation | 227 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
662002231822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
662002231822
Wurth Elektronik
3.00mm SMT Male Dual Row Vertical Header with SMT Solder Tab WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.398 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 662002231822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 662002231822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50760-C019G | Board Connector, 76 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 662002231822 vs 50760-C019G |
50760-C019A | Board Connector, 76 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 662002231822 vs 50760-C019A |
10125202-001LF | Board Connector, 22 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 662002231822 vs 10125202-001LF |
AMC25DTKN-S288 | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 662002231822 vs AMC25DTKN-S288 |
2500-02-RTR-R | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | GTK UK Ltd | 662002231822 vs 2500-02-RTR-R |
10125202-001LF | Board Connector, 22 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Plug, | Amphenol FCi | 662002231822 vs 10125202-001LF |
50760-C019A | Board Connector, 76 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | 662002231822 vs 50760-C019A |
50760-C019G | Board Connector, 76 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | 662002231822 vs 50760-C019G |
AMC25DRSN-S288 | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 662002231822 vs AMC25DRSN-S288 |