Part Details for 662106130822 by Wurth Elektronik
Overview of 662106130822 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 662106130822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2563
|
Newark | Connector, Header, 6Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Wr-Mpc3 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Wurth Elektronik 662106130822 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 350 |
|
$3.9600 / $5.6700 | Buy Now |
DISTI #
85AC2564
|
Newark | Connector, Header, 6Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Wr-Mpc3 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Wurth Elektronik 662106130822 Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.7000 | Buy Now |
DISTI #
732-10055-1-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 3MM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6200 / $3.9110 | Buy Now |
DISTI #
710-662106130822
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 Micro THT Male Right Hdr 6p RoHS: Compliant | 56 |
|
$3.5600 / $5.4500 | Buy Now |
Part Details for 662106130822
662106130822 CAD Models
662106130822 Part Data Attributes:
|
662106130822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
662106130822
Wurth Elektronik
3.00mm SMT Male Single Row Angled Header with THT Retention Clip WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | POLARIZED | |
Body Breadth | 0.172 inch | |
Body Depth | 0.447 inch | |
Body Length | 0.852 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |