Part Details for 66215 by Desco Industries Inc
Overview of 66215 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0261
|
Newark | Mat Kit, Rubber, 36" X 72", Blue, Mat Type:2 Layer Dissipative Mat Kit, Mat Colour:Blue, Mat Material:Rubber, Ground Terminal Type:09817 Ground Cord & 09861- Push & Clinch Snap, Width - Imperial:36", Length - Imperial:72" Rohs Compliant: Na |Desco 66215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.1300 | Buy Now |
DISTI #
66215-ND
|
DigiKey | TABLE MAT RUBBER BLUE 6' X 3' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$229.6500 | Buy Now |
DISTI #
809-66215
|
Mouser Electronics | Anti-Static Control Products DUAL LAYER RUBB MAT .060X36X72" LT BLUE RoHS: Compliant | 0 |
|
$229.0700 / $241.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$201.5100 / $249.7500 | Buy Now |
DISTI #
477-872
|
Techni-Tool, Inc. | Desco 66215 Dissipative Dual Layer Rubber Mat Roll, Light Blue, 36" x 72" | 0 |
|
$241.1300 | Buy Now |
DISTI #
477-872
|
TestEquity LLC | Desco 66215 Dissipative Dual Layer Rubber Mat Roll, Light Blue, 36" x 72" | 0 |
|
$241.1300 | Buy Now |