Part Details for 66254420013 by Norton Winter
Overview of 66254420013 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66254420013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66254420013-ND
|
DigiKey | ZIRCONIA ALUMINA COARSE 80 7" Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$15.0700 | Buy Now |
DISTI #
71873505
|
RS | Metal Fiberglass Conical Flap Disc T29 80 Grit R828T ZA, 7 x 5/8 - 11 In. | Norton 66254420013 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 10 |
|
$13.0300 / $14.3200 | Buy Now |