-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MALE CONTACT ASSY. (L.P.)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F087
|
Newark | Contact, Pin, 10-8Awg, Crimp, Product Range:Type Xii Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Tin Plated Contacts, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: No |Amp Te Connectivity 66259-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$5.6700 / $8.0100 | Buy Now |
DISTI #
79X0765
|
Newark | Male Contact Assy. (L.p.) |Amp Te Connectivity 66259-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 | Buy Now |
DISTI #
A16023-ND
|
DigiKey | CONN PIN 10AWG TIN-LEAD CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
696 In Stock |
|
$4.4965 / $7.7100 | Buy Now |
DISTI #
66259-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66259-1) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$3.7524 / $4.5156 | Buy Now |
DISTI #
52F087
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 52F087) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 118 Partner Stock |
|
$6.3400 / $8.0100 | Buy Now |
DISTI #
571-662591
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT 10 AWG tin Type XII RoHS: Not Compliant | 239 |
|
$4.4900 / $7.7000 | Buy Now |
DISTI #
AMP66259-1
|
Heilind Electronics | MALE CONTACT ASSY. (L.P.) | Americas - 201 in Stock |
|
$2.5224 / $3.1887 | Buy Now |
|
Onlinecomponents.com | MALE CONTACT ASSY. (L.P.) |
683 In Stock |
|
$2.8800 / $7.4300 | Buy Now |
|
Quest Components | 231 |
|
$5.2800 / $9.6000 | Buy Now | |
DISTI #
66259-1
|
TTI | Pin & Socket Connectors PIN CONTACT 10 AWG tin Type XII Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1200 In Stock |
|
$2.9700 / $3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66259-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66259-1
TE Connectivity
MALE CONTACT ASSY. (L.P.)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.22 inch | |
Cable Entry-Min | 0.19 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG |