-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MALE CONTACT ASSY. (L.P.)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3912
|
Newark | Contact, Pin, 10-8Awg, Crimp, Product Range:Type Xii Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:8Awg, Contact Plating:Tin Plated Contacts, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66259-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 451 |
|
$3.7600 / $5.1100 | Buy Now |
DISTI #
A31993-ND
|
DigiKey | CONN PIN 10AWG TIN CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3754 In Stock |
|
$2.8000 / $3.9800 | Buy Now |
DISTI #
66259-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66259-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$2.7776 / $3.1360 | Buy Now |
DISTI #
52K3912
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 52K3912) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 451 Partner Stock |
|
$4.7000 / $5.8700 | Buy Now |
DISTI #
571-66259-5
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT 10 AWG RoHS: Compliant | 1074 |
|
$2.8000 / $3.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.8800 | Buy Now |
DISTI #
AMP66259-5
|
Heilind Electronics | MALE CONTACT ASSY. (L.P.) | Americas - 0 in Stock |
|
$3.2941 / $3.3433 | Buy Now |
|
Onlinecomponents.com | Contact - Multimate - Type XII Series - Pin - Crimp - 8 AWG - Tin Plated Contacts. RoHS: Compliant |
2874 In Stock |
|
$2.4200 / $5.2500 | Buy Now |
DISTI #
66259-5
|
TTI | Pin & Socket Connectors PIN CONTACT 10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4586 In Stock |
|
$2.3600 / $3.8300 | Buy Now |
DISTI #
66259-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66259-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$2.7776 / $3.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66259-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66259-5
TE Connectivity
MALE CONTACT ASSY. (L.P.)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.22 inch | |
Cable Entry-Min | 0.19 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG |