-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MALE CONTACT ASSY. (L.P.)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F4090
|
Newark | Male Contact Assy. (L.p.) Rohs Compliant: Yes |Amp Te Connectivity 66260-4 Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$328.7500 / $334.0100 | Buy Now |
DISTI #
69H9792
|
Newark | Male Contact Assy. (L.p.) Rohs Compliant: Yes |Amp Te Connectivity 66260-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $6.3600 | Buy Now |
DISTI #
66260-4-ND
|
DigiKey | CONN PIN 10AWG SILVER CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2037 In Stock |
|
$4.8217 / $8.2700 | Buy Now |
DISTI #
66260-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66260-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2612 / $3.6820 | Buy Now |
DISTI #
571-662604
|
Mouser Electronics | Pin & Socket Connectors LP CONTACT ASSY MALE RoHS: Compliant | 731 |
|
$4.5400 / $7.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$3.3800 | Buy Now |
DISTI #
AMP66260-4
|
Heilind Electronics | MALE CONTACT ASSY. (L.P.) | Americas - 0 in Stock |
|
$3.8677 | Buy Now |
|
Onlinecomponents.com | MALE CONTACT ASSY. (L.P.) RoHS: Compliant |
2038 In Stock |
|
$4.1000 / $7.0600 | Buy Now |
DISTI #
70324785
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 10AWG Bag RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2303 | Americas - 2035 |
|
$6.8608 / $9.1808 | Buy Now |
DISTI #
78446691
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 10AWG Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 80 |
|
$6.1429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66260-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66260-4
TE Connectivity
MALE CONTACT ASSY. (L.P.)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.22 inch | |
Cable Entry-Min | 0.19 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 35 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG |